onsemi KA319

Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi KA319.

IHS

Datasheet8 pages14 years ago
Datasheet0 pages0 years ago

onsemi

Mouser

Fairchild Semiconductor

iiiC

CAD Models

Download onsemi KA319 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.233
Stock
328,404
179,505
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
14
14
Input Offset Voltage (Vos)
10 mV
10 mV
Propagation Delay
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
15 V
5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-05-04
LTD Date2020-11-04
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemiLM319N
LM319 Series 36 V 1000 nA Dual High Speed Voltage Comparator - DIP-14
onsemiLM2901SNG
Comparator, 4 Func, 7000uV Offset-Max, 1000ns Response Time, BIPolar, PDIP14
Texas InstrumentsLM2901N/NOPB
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
onsemiLM339N
QUAD COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDIP14
onsemiKA339A
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14
onsemiKA339
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14

Descriptions

Descriptions of onsemi KA319 provided by its distributors.

Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14
Tube KA319 DTL Open-Collector RTL TTL Tin (Sn) comparator circuit 1muA 80ns 19.4mm 15V
Comparator Dual 14-Pin PDIP Rail
DUAL HIGH SPEED VOLTAGE COMPARATOR
IC COMPARATOR 2 GEN PUR 14MDIP
The KA319 is a dual high speed voltage comparator designed to operate from a single +5V Supply up to 15V dual supplies. Open collector of the output stage makes the KA319 compatible with RTL, DTL and TTL as well as capable of driving lamps and relays at currents up to 25mA. Typical response time of 80ns with 15V power supplies makes the KA319 ideal for application in fast A/D converts, level shifters, oscillators, and multivibrators. Product Highlights: Operates form a single 5V supply Typically 80ns response time at 15V Open collector outputs: up to +35V High output drive current: 25mA Inputs and outputs can be isolated from system ground Minimum fan-out of 2 (each side) Two independent comparators

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd