Analog Devices MAX9667ETP+T

Nonvolatile Programmable Gamma and VCOM Reference Voltage 10-Channel 10-Bit 20-Pin TQFN-EP T/R
$ 1.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9667ETP+T.

iiiC

Datasheet41 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9667ETP+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsBUF08630RGWR
8-CH Gamma-Voltage Generator w/Adjustable Gain Vcom & 1/2 AVDD Topology 20-VQFN -40 to 95
NCP1652 Series 20 V 100 mA Power Factor Correction/Step Down Controller SOIC-20W
Texas InstrumentsMF10CCWMX/NOPB
Universal Monolithic Dual Switched Capacitor Filter 20-SOIC 0 to 70
Texas InstrumentsLM9044VX/NOPB
Lambda Sensor Interface Amplifier 20-PLCC -40 to 125
STMicroelectronicsL9903TR
L9903 Series 20 V Surface Mount Brushed DC Motor Driver - SOIC-20
STMicroelectronicsL9903
IC MOTOR DRIVER 8V-20V 20SO / Motor Driver Power MOSFET Serial 20-SO

Descriptions

Descriptions of Analog Devices MAX9667ETP+T provided by its distributors.

Nonvolatile Programmable Gamma and VCOM Reference Voltage 10-Channel 10-Bit 20-Pin TQFN-EP T/R
Gamma Reference System Tape & Reel (TR) MAX9667 Surface Mount video processing unit 22V/mus 5mm 20V 2.05W
IC VIDEO GAMMA REF SYST 20TQFN
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated