STMicroelectronics L9903

IC MOTOR DRIVER 8V-20V 20SO / Motor Driver Power MOSFET Serial 20-SO
$ 3.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L9903.

TME

Datasheet17 pages13 years ago

STMicroelectronics

iiiC

Mouser

Inventory History

3 month trend:
-0.29%

CAD Models

Download STMicroelectronics L9903 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.1
$ 3.143
Stock
248,420
190,857
Authorized Distributors
4
5
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
-
-
Output Voltage
5.5 V
40 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsPCA9545AD,118
9545 SERIES 4 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO20
NXP SemiconductorsPCA9564D,112
Parallel Bus to I2C Bus Controller Parallel/I2C/SMBus Interface 2.5V/3.3V 20-Pin SO Bulk
NXP SemiconductorsPCA9544AD,112
PCA9544A Series 4-Channel I2C-Bus Multiplexer w/ Interrupt Logic - SOIC-20
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC
Texas InstrumentsAM26LV32INSR
EAR99 AM26LV32 Tape & Reel (TR) RS422RS485 interface transceiver 3.3V 17mA 200.686274mg 32Mbps

Descriptions

Descriptions of STMicroelectronics L9903 provided by its distributors.

IC MOTOR DRIVER 8V-20V 20SO / Motor Driver Power MOSFET Serial 20-SO
Power MOSFET Tube L9903 General Purpose motor controller 13.5V 50muA 7.5mm -40C~150C TJ
ISO9141 Motor Bridge Controller
Cap Ceramic 330pF 50V X7R 10% SMD 0603 125C T/R
Motor Controllers/Drivers Motor Bridge
Brush DC Motor Controller, PDSO20
Front driver - half-bridge(2) power MOSFET Brushed DC 8V 20V Serial Controllers - Reversal,Direction management SOP SMD mount 2.35mm(height)
Asic |Stmicroelectronics L9903

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics