STMicroelectronics L9903TR

L9903 Series 20 V Surface Mount Brushed DC Motor Driver - SOIC-20
$ 3.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L9903TR.

SHENGYU ELECTRONICS

Datasheet17 pages13 years ago

Factory Futures

DigiKey

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics L9903TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.143
$ 3.13
Stock
165,664
174,591
Authorized Distributors
5
4
Case/Package
SOP
SOP
Number of Pins
20
20
Number of Outputs
1
1
Max Output Current
-
-
Output Voltage
40 V
5.5 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
20 V
20 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL9997ND013TR
L9997ND013TR Half Bridge Motor Driver, 16.5 V 1.2A, 20-Pin SOIC
STMicroelectronicsL6228D
DMOS Driver for Bipolar Stepper Motor, 8V to 52V supply, 52V/3.55A/4 Outputs, SOIC-24
STMicroelectronicsL6229DTR
BiCDMOS Tape & Reel (TR) L6229 General Purpose motor driver 52V 1.4A 7.5mm -25C~125C TJ
STMicroelectronicsL6506D013TR
Half-Bridge Motor Driver, 4-Channel Bipolar, 4.5V-7V, Parallel Controller, SO-20, SMD, 2.35mm H
STMicroelectronicsL6506D
Motor Driver/Controller, Stepper, 4.5V to 7V supply, 3.5V/2.75 mA/4 Outputs, SOIC-20
STMicroelectronicsL6235D
L6235D BRUSHLESS DC MOTOR DRIVER 3-PHASE BRUSHLESS DC MOTOR,52V 2.8A,24-PIN SOIC

Descriptions

Descriptions of STMicroelectronics L9903TR provided by its distributors.

L9903 Series 20 V Surface Mount Brushed DC Motor Driver - SOIC-20
Pre-Driver - Half Bridge (2) SO-20 SMD, Adhesive Mount 2.35mm H
ISO9141 Motor Bridge Controller, SO-20, RoHS, Tape and Reel
STMicroelectronics SCT
Non-RoHS Compliant Lead Free DUAL GULL WING (Motor Type - AC, DC) Motor Driver -40C~150C TJ 7.5mm 50muA 13.5V
Bridge Motor Controller 13.5V 20-Pin SO T/R
ISO9141 Motor Bridge Controller
Motor Controllers/Drivers Motor Bridge
Brush DC Motor Controller, PDSO20
Asic |Stmicroelectronics L9903TR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics