Analog Devices MAX9652ASA+

Video Filter Amplifier Automotive 8-Pin SOIC N / IC AMP FILTER W/SHUTDOWN 8-SOIC
$ 1.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9652ASA+.

Farnell

Datasheet15 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9652ASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTHS7314DR
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
Texas InstrumentsTHS7314D
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
Video Amplifier, 3-Channel, with HD Reconstruction Filters
Texas InstrumentsTHS7316DR
3-Channel HDTV Video Amplifier with 5th Order Filters and 6dB Gain 8-SOIC -40 to 85
onsemiNCS2553DG
NCS2553 Series 5.25 V SMT 3-Channel High Speed Video Amplifier - SOIC-8
Video Amplifier, 3-Channel, with Standard Definition Reconstruction Filters

Descriptions

Descriptions of Analog Devices MAX9652ASA+ provided by its distributors.

Video Filter Amplifier Automotive 8-Pin SOIC N / IC AMP FILTER W/SHUTDOWN 8-SOIC
VIDEO AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
FILTER AMP, 3.3V, HD/SD, 3CH, 8SOIC; Supply Voltage Range:3.135V to 3.465V; No. of Amplifiers:3; Amplifier Output:Rail to Rail; Operating Temperature Range:-40°C to +125°C; Amplifier Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Filter; Base Number:9652; Package / Case:SOIC; Supply Voltage Max:3.465V; Supply Voltage Min:3.135V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated