onsemi NCS2553DG

NCS2553 Series 5.25 V SMT 3-Channel High Speed Video Amplifier - SOIC-8
$ 0.321
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS2553DG.

Augswan

Datasheet9 pages17 years ago

IHS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCS2553DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.321
$ 0.235
Stock
359,085
3,033,485
Authorized Distributors
3
3
Case/Package
SOP
SOP
Number of Pins
8
8
-3db Bandwidth
9 MHz
9 MHz
Bandwidth
8 MHz
8 MHz
Gain
6 dB
6 dB
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Number of Channels
1
1
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-12-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-05-04
LTD Date2020-11-04

Related Parts

Video Amplifier, 3-Channel, with Standard Definition Reconstruction Filters
±1.2% 4.75V-5.25V 33MHz SOIC-8 SMD, Adhesive Mount 5mm × 4mm × 1.5mm
Texas InstrumentsTHS7316DR
3-Channel HDTV Video Amplifier with 5th Order Filters and 6dB Gain 8-SOIC -40 to 85
Texas InstrumentsTHS7314DR
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
Texas InstrumentsTHS7314D
3-Channel SDTV Video Amp with 5th Order Filter and 6-dB Gain 8-SOIC -40 to 85
STMicroelectronicsTSV912IDT
Operational Amplifier, 2 Channels, 8 MHz, 4.5 V/us, 2.5 V to 5.5 V, 8 Pins, SOIC

Descriptions

Descriptions of onsemi NCS2553DG provided by its distributors.

NCS2553 Series 5.25 V SMT 3-Channel High Speed Video Amplifier - SOIC-8
Video Amplifier, 3-Channel, with Standard Definition Reconstruction Filters
NCS2553DG, VIDEO AMPLIFIER 3-CHANNEL, 9MHZ DIFFERENTIAL O/P, 8-PIN SOIC
Differential 5.25V 9MHz SOIC-8 SMD mount 5mm*4mm*1.5mm
Video Amp Triple 5.25V 8-Pin SOIC N Rail
IC TRPL VIDEO AMP W/FILTER 8SOIC
NCS2553DG, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd