Analog Devices MAX962EUA

Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators | IC COMP BEYOND-THE-RAILS 8UMAX
$ 5.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX962EUA.

Augswan

Datasheet16 pages13 years ago

iiiC

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX962EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.36
$ 7.41
$ 7.41
Stock
162,477
333,406
333,406
Authorized Distributors
1
5
5
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Propagation Delay
7 ns
4.5 ns
4.5 ns
Power Supply Rejection Ratio (PSRR)
86.02 dB
-
-
Common Mode Rejection Ratio
86.02 dB
86.02 dB
86.02 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX962ESA
Comparator Dual R-R I/P 5.5V 8-Pin SOIC N
Analog DevicesMAX997EUA+
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
Analog DevicesMAX961EUA+T
MAX961 Series 5.5 V 15 uA SMT Single General Purpose Comparator - MICRO-8

Descriptions

Descriptions of Analog Devices MAX962EUA provided by its distributors.

Single/Dual/Quad, Ultra-High-Speed, +3V/+5V,Beyond-the-Rails Comparators | IC COMP BEYOND-THE-RAILS 8UMAX
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Non-RoHS Compliant General Purpose Surface Mount Obsolete General Purpose Comparator -40C~85C 80dB CMRR 86.02dB PSRR 3.5mV 7ns

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated