Analog Devices MAX962EUA+T

Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
$ 7.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX962EUA+T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Newark

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
-26.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX997EUA+
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
Analog DevicesMAX961EUA+T
MAX961 Series 5.5 V 15 uA SMT Single General Purpose Comparator - MICRO-8
Analog DevicesMAX962ESA+T
MAX962 Series 5.5V 15 uA Surface Mount Dual General Purpose Comparator - SOIC-8

Descriptions

Descriptions of Analog Devices MAX962EUA+T provided by its distributors.

Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
MAX962 Series 5.5V 15 uA Surface Mount Dual General Purpose Comparator - MICRO-8
DUAL COMPARATOR 4500 uV OFFSET-MAX 4.5 ns RESPONSE TIME PDSO8
Comparator Dual R-R I/P 5.5V 8-Pin uMAX T/R
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Comparator, High Speed, Dual, Umax-8; Comparator Type:High Speed; No. Of Channels:2Channels; Response Time/Propogation Delay:-; Supply Voltage Range:2.7V To 5.5V; Ic Case/Package:Μmax; No. Of Pins:8Pins; Ic Mounting:Surface Mountrohs Compliant: Yes |Maxim Integrated/analog Devices MAX962EUA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX962EUA-T