Analog Devices MAX962ESA

Comparator Dual R-R I/P 5.5V 8-Pin SOIC N
$ 5.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX962ESA.

Augswan

Datasheet7 pages0 years ago

_legacy Avnet

Inventory History

3 month trend:
-4.83%

CAD Models

Download Analog Devices MAX962ESA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.36
$ 10.506
$ 10.506
Stock
272,975
112,593
112,593
Authorized Distributors
1
6
6
Case/Package
SOIC
-
-
Number of Pins
8
8
8
Input Offset Voltage (Vos)
1.5 mV
-
-
Propagation Delay
4.5 ns
-
-
Power Supply Rejection Ratio (PSRR)
86.02 dB
-
-
Common Mode Rejection Ratio
86.02 dB
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesMAX997EUA+
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
Analog DevicesMAX961EUA+
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators
Analog DevicesMAX962EUA+T
Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators

Descriptions

Descriptions of Analog Devices MAX962ESA provided by its distributors.

Comparator Dual R-R I/P 5.5V 8-Pin SOIC N
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Non-RoHS Compliant General Purpose Surface Mount Obsolete General Purpose Comparator -40C~85C 80dB CMRR 86.02dB PSRR 3.5mV 7ns

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated