Analog Devices MAX9547ESA+

INDUSTRIAL Surface Mount BICMOS GULL WING Video Amp 50V/mus 20MHz 7.5V 70mA
$ 5.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9547ESA+.

Farnell

Datasheet16 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9547ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.61
$ 5.1
Stock
120,139
52,038
Authorized Distributors
2
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
-3db Bandwidth
20 MHz
20 MHz
Bandwidth
-
-
Gain
-
-
Slew Rate
50 V/µs
50 V/µs
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
-
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Related Parts

Texas InstrumentsOPA1632DG4
Fully Differential I/O Audio Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS4131ID
Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
Texas InstrumentsLMP7717MA/NOPB
ROHS3Compliant EAR99 LMP7717 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.1pA 150muV 88000kHz
Analog DevicesADA4898-1YRDZ
Op Amp Single High Speed Amplifier ±16.5V 8-Pin SOIC N EP Tube
Analog DevicesADA4610-1ARZ
Op Amp Single Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N Tube
Analog DevicesADA4610-1BRZ
Op Amp Single Precision Amplifier R-R O/P ±15V Medical 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX9547ESA+ provided by its distributors.

INDUSTRIAL Surface Mount BICMOS GULL WING Video Amp 50V/mus 20MHz 7.5V 70mA
CONSUMER CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: HLSOP; Package Shape: RECTANGULAR;
VIDEO INTERFACE DIFF, 8SOIC; Amplifier IC Type:Video; Amplifiers, No. of:1; Gain, Bandwidth -3dB:20MHz; Slew Rate:50V/µs; Output Type:Single Ended; Current, Output Max:21mA; Voltage, Supply Min:7.5V; Voltage, Supply Max:10V; Case Style:SOIC-EP; Pins, No. of:8; Temperature, Operating Range:-40°C to +85°C; Bandwidth:20MHz; Base Number:9547; Gain, Max:1; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Time, Settling:400ns; Voltage, Supply +Nom:11V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated