Texas Instruments THS4131ID

Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments THS4131ID.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages25 years ago

Upverter

Newark

element14

HQonline

CAD Models

Download Texas Instruments THS4131ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.836
$ 5.836
Stock
216,502
123,679
123,679
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
52 V/µs
52 V/µs
52 V/µs
Gain Bandwidth Product
225 MHz
225 MHz
225 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
12.3 mA
12.3 mA
12.3 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsOPA1632DG4
Fully Differential I/O Audio Amplifier 8-SOIC -40 to 85
Texas InstrumentsTLE2141MDG4
High speed high drive single operational amplifier 8-SOIC -55 to 125
Analog DevicesLT6200IS8#PBF
IC OPAMP GP 1 CIRCUIT 8SO / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SO
Texas InstrumentsTHS4121IDR
3.3 V, 100 MHz, 43 V/us, Fully Differential CMOS Amplifier 8-SOIC -40 to 85
Analog DevicesLT6200IS8-5#PBF
Op Amp Single Low Noise Amplifier R-R I/O ±6.3V/12.6V 8-Pin SOIC N Tube
Analog DevicesADA4898-1YRDZ
Op Amp Single High Speed Amplifier ±16.5V 8-Pin SOIC N EP Tube

Descriptions

Descriptions of Texas Instruments THS4131ID provided by its distributors.

Operational Amplifier, 1 Func, 2000uV Offset-Max, 80MHz Band Width, BIPolar, PDSO8
Fully Differential Input/Output Low Noise Amplifier 8-SOIC -40 to 85
HIGH SPEED LOW NOISE, FULLY DIFFERENTIAL I/O AMPLIFIERS | IC OPAMP DIFF 1 CIRCUIT 8SOIC
SP Amp Differential AMP Single ±16.5 Volt33 Volt 8-Pin SOIC Tube
52V/us 150MHz 200uV 2uA Single channel 225MHz SOIC-8 Differential Amplifiers ROHS
Lead Free GULL WING Surface Mount Differential Differential Amplifier 1.02W 78ns 80dB 52V/mus
Differential Amplifier, 150Mhz, 52V/Us, Soic-8; No. Of Amplifiers:1Amplifiers; Input Offset Voltage:2Mv; Gain Db Max:2Db; Bandwidth:150Mhz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Amplifier Case Style:Soic Rohs Compliant: Yes |TEXAS INSTRUMENTS THS4131ID
IC, I/O AMP, 150MHZ, 51V/US, SOIC-8; No. of Amplifiers: 1Amplifiers; Input Offset Voltage: 3V; Gain dB Max: 69dB; Bandwidth: 150MHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Range: ± 2V to ± 16.5V; Slew Rate: 51V/µs; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 2V to ± 16.5V; Operating Temperature Range: -40°C to +85°C; Supply Current: 14mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS4131ID .