Analog Devices MAX9532AUB+T

PowerPC e300 Microprocessor IC MPC52xx 1 Core, 32-Bit 400MHz 272-PBGA (27x27)
$ 0.702

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9532AUB+T.

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices MAX9532AUB+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 0.581
Stock
138,786
84,610
Authorized Distributors
1
1
Case/Package
UMAX
UMAX
Number of Pins
10
10
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
-
1
Max Power Dissipation
-
707.3 mW
Signal to Noise Ratio (SNR)
-
64 dB

Related Parts

Analog DevicesMAX9510AUA+
DSP Fixed-Point 24-Bit 150MHz 150MIPS 196-Pin MA-BGA
Analog DevicesMAX4237BEUA+
ROHS3Compliant EAR99 MAX4237 Matte Tin (Sn) op amp amplifier circuit 3mm 0.0005muA 5muV 7500kHz
Analog DevicesMAX4237AEUA+
Precision Amplifiers SOT23, Very High Precision, 3V/5V Rail-to-Rail Op Amps

Descriptions

Descriptions of Analog Devices MAX9532AUB+T provided by its distributors.

PowerPC e300 Microprocessor IC MPC52xx 1 Core, 32-Bit 400MHz 272-PBGA (27x27)
MAX9532 Tape & Reel (TR) DUAL Automotive Systems audio video amplifier circuit 125C 3mm 15mA 3.6V
DirectDrive Video Filter Amplifier 10-Pin uMAX T/R
VIDEO AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
VIDEO AMPLIFIER, 1 CHANNEL(S), 1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated