Analog Devices MAX9510AUA+

MAX9510 Tube DUAL General Purpose video amp IC 125C 8dB 3mm 2.9mA
$ 0.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9510AUA+.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9510AUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX9650AUA+
IC AMP TFT-LCD 8UMAX / Video Amp 1 TFT-LCD Panels: VCOM Driver 8-uMAX-EP|8-uSOP-EP
Analog DevicesMAX9650AUA+T
MAX9650 Tape & Reel (TR) DUAL TFT-LCD Panels: VCOM Driver video amp IC 125C 60dB 3mm 1muA
Analog DevicesMAX4488AUA+
ROHS3Compliant EAR99 MAX4488 Matte Tin (Sn) op amp buffer circuit 3mm 1pA 70muV 42000kHz

Descriptions

Descriptions of Analog Devices MAX9510AUA+ provided by its distributors.

MAX9510 Tube DUAL General Purpose video amp IC 125C 8dB 3mm 2.9mA
VIDEO AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
IC, AMP, VIDEO FILTER, 1.8V, SMD; Gain Bandwidth:42.1MHz; Supply Voltage Range:1.7V to 2.625V; Slew Rate:43V/µs; No. of Amplifiers:1; Output Current:82mA; Amplifier Output:Single Ended; Operating Temperature Range:-40°C to +125°C; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Video; Bandwidth:11.4MHz; Base Number:9510; Gain dB Max:8dB; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:MicroMAX; Slew Rate:43V/µs; Supply Voltage + Nom:3.0V; Supply Voltage Max:2.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated