Analog Devices MAX9502MEXK+T

Lead Free GULL WING 2013 BICMOS (Amplifier Type) Amplifier 247mW 65dB 85C 3.6V
$ 0.702

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9502MEXK+T.

DigiKey

Datasheet11 pages19 years ago

Augswan

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices MAX9502MEXK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.702
$ 0.702
$ 0.702
Stock
570,792
570,792
570,792
Authorized Distributors
1
1
1
Case/Package
SOT-23-5
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
-3db Bandwidth
-
-
-
Bandwidth
-
-
-
Gain
-
-
-
Slew Rate
-
-
-
Impedance
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-
Max Power Dissipation
247 mW
247 mW
247 mW
Signal to Noise Ratio (SNR)
65 dB
65 dB
65 dB

Related Parts

Texas InstrumentsTLV2761IDBVR
Single, 3.6-V, 500-kHz, RRIO operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA354AQDBVRQ1
Automotive 250MHz, Rail-to-Rail I/O, CMOS Single Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsTLV2781CDBVT
Single, 3.6-V, 8-MHz, RRIO operational amplifier 5-SOT-23 0 to 70
STMicroelectronicsTS941AILT
TS94x Series 10 V 100 kHz Rail to Rail Single Operational Amplifier - SOT-23-5L
STMicroelectronicsTSV851AILT
5.5 V 70 mA Standard Rail-to-Rail Output Operational Amplifier - SOT-23-5
STMicroelectronicsTSV851ILT
TSV851 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Analog Devices MAX9502MEXK+T provided by its distributors.

Lead Free GULL WING 2013 BICMOS (Amplifier Type) Amplifier 247mW 65dB 85C 3.6V
Video Amp Single 3.6V 5-Pin SC-70 T/R
VIDEO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR;
VIDEO AMPLIFIER, 1 CHANNEL(S), 1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9502MEXK-T