STMicroelectronics TSV851AILT

5.5 V 70 mA Standard Rail-to-Rail Output Operational Amplifier - SOT-23-5
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSV851AILT.

IHS

Datasheet31 pages13 years ago

Components Direct

Future Electronics

STMicroelectronics

Inventory History

3 month trend:
-2.41%

CAD Models

Download STMicroelectronics TSV851AILT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.67
$ 1.38
Stock
643,393
674,142
Authorized Distributors
6
3
Case/Package
LSSOP
LSSOP
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
2 mV
2 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
68 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
130 µA
130 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-11-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsTSV851AIYLT
TSV85xA Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOT-23
STMicroelectronicsLMV321LILT
Low-power, general-purpose operational amplifier, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronicsTSV851ILT
TSV851 Series 5.5 V 1.3 MHz Rail to Rail SMT Operational Amplifier - SOT-23-5
Texas InstrumentsOPA313IDBVT
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA313IDBVR
Op Amp Single Low Noise Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Texas InstrumentsOPA313IDCKT
IC OPAMP GP 1 CIRCUIT SC70-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

Descriptions

Descriptions of STMicroelectronics TSV851AILT provided by its distributors.

5.5 V 70 mA Standard Rail-to-Rail Output Operational Amplifier - SOT-23-5
Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R
Low-power (180uA), general-purpose 5V Bipolar Op-Amp, GBP=1.3MHz, small offset, single, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronics SCT
Low-power, high accuracy, general-purpose operational amplifier
Operational Amplifier, 5 Func, 2000uV Offset-Max, CMOS, PDSO1
Op-Amp, 1.3Mhz, -40 To 125Deg C/Sot-23-5; |Stmicroelectronics TSV851AILT
130μA 700mV/μs 30nV/rtHz 1.3MHz 70dB shutdown Rail to Rail 70mA 1 1 2.3V 5.5V 800μV 27nA General Purpose SOT-23-5 SMD mount,glue mount 1.3mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics