Analog Devices MAX9502GEXK+T

2.5V Video Amplifier with Reconstruction Filter
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9502GEXK+T.

Analog Devices

Official datasheet0 pages0 years ago

_legacy Avnet

LKR

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9502GEXK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.15
$ 1.15
Stock
163,510
163,510
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
5
5
-3db Bandwidth
-
-
Bandwidth
-
-
Gain
-
-
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
1
1
Max Power Dissipation
168 mW
168 mW
Signal to Noise Ratio (SNR)
68 dB
68 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX9502MEXK+T
Lead Free GULL WING 2013 BICMOS (Amplifier Type) Amplifier 247mW 65dB 85C 3.6V
Analog DevicesMAX9502MELT+T
Lead Free SMD/SMT 2013 BICMOS (Amplifier Type) Amplifier 168mW 68dB 85C 8MHz
Texas InstrumentsOPA361AIDCKT
3V Video Amplifier with Internal Gain and Filter 6-SC70 -40 to 125
Texas InstrumentsOPA361AIDCKR
3V Video Amplifier with Internal Gain and Filter 6-SC70 -40 to 125
Texas InstrumentsOPA361AQDCKRQ1
Automotive AEC-Q100 Grade 1 Qualified 3V Video Amplifier with Internal Gain and Filter 6-SC70 -40 to 125
Analog DevicesMAX9934FART+T
ROHS3Compliant EAR99 MAX9934 Tape & Reel (TR) op amp amplifier circuit 0.5mm 35muA 2.5V 120dB

Descriptions

Descriptions of Analog Devices MAX9502GEXK+T provided by its distributors.

2.5V Video Amplifier with Reconstruction Filter
MAX9502 Tape & Reel (TR) e3 DUAL video amp IC 85C 6dB 2mm 5.3mA
Video Amp Single 3.6V 5-Pin SC-70 T/R
VIDEO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR;
VIDEO AMPLIFIER, 1 CHANNEL(S), 1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9502GEXK-T
  • MAX9502GEXKT