Analog Devices MAX944CPD+

MAX944 Series 5.5 V 300 nA Surface Mount Quad General Purpose Comparator PDIP-14
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX944CPD+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

_legacy Avnet

iiiC

DigiKey

CAD Models

Download Analog Devices MAX944CPD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.45
Stock
114,941
99,889
Authorized Distributors
0
1
Case/Package
PDIP
DIP
Number of Pins
14
14
Input Offset Voltage (Vos)
2 mV
2 mV
Propagation Delay
80 ns
80 ns
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
81.94 dB
81.94 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsTLV3404IN
Quad nanopower high-voltage comparator with open-drain output 14-PDIP -40 to 125
Texas InstrumentsLM339AN
Precision quad differential comparator, commercial grade 14-PDIP 0 to 70
Texas InstrumentsLM339ANE4
Precision quad differential comparator, commercial grade 14-PDIP 0 to 70
MicrochipMCP6544-E/P
Comparator Quad R-R I/O 5.5V 14-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP6544-I/P
MICROCHIP MCP6544-I/P QUAD COMPARATOR, PUSH-PULL O/P, 3 V, 5 V 14-PIN PDIP
MicrochipMCP6549-E/P
Comparator Quad R-R I/O 5.5V Automotive 14-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX944CPD+ provided by its distributors.

MAX944 Series 5.5 V 300 nA Surface Mount Quad General Purpose Comparator PDIP-14
COMPARATOR, 0 TO 70DEG C, DIP-14; Available until stocks are exhausted
Comparator Quad R-R I/P 5.5V 14-Pin PDIP N
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Comparator, 0 To 70Deg C, Dip-14 Rohs Compliant: Yes |Analog Devices MAX944CPD+
IC, HIGH SPEED COMP, QUAD, 80NS, DIP-14 - More Details
COMPARATOR; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX944CPD+.