Analog Devices MAX944EPD+

Comparator Quad R-r I/p 5.5V 14-PIN PDIP N / IC Comparator R-r 14-DIP
$ 7.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX944EPD+.

Ciiva

Datasheet12 pages11 years ago

iiiC

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsLM319N/NOPB
HIGH SPEED COMPARATOR, DUAL, 80NS, DIP-1; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
STMicroelectronicsLM319N
STMICROELECTRONICS LM319N Analogue Comparator, High Speed, 2, 80 ns, 5V to15V, DIP, 14 Pins
onsemiLM339AN
LM339 Series Very Low Supply Current Low Power Quad Voltage Comparator - DIP14
onsemiLM339N
QUAD COMPARATOR 9000 uV OFFSET-MAX 1300 ns RESPONSE TIME PDIP14
Texas InstrumentsLM2901N/NOPB
2mA 1.3¦Ìs Open Collector 4 1V,2V ¡À18V,36V 7mV@ 30V 250nA@ 5V PDIP-14 19.05mm*6.35mm*5.33mm
onsemiKA339A
Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP14

Descriptions

Descriptions of Analog Devices MAX944EPD+ provided by its distributors.

Comparator Quad R-R I/P 5.5V 14-Pin PDIP N / IC COMPARATOR R-R 14-DIP
QUAD COMPARATOR 3000 uV OFFSET-MAX PDIP14
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
COMPARATOR, QUAD, 80NS, DIP; Comparator Type:High Speed; No. of Channels:4Channels; Response Time / Propogation Delay:80ns; Supply Voltage Range:2.7V to 5.5V; IC Case / Package:DIP; No. of Pins:14Pins; Power Supply Type:Single SupplyRoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated