Texas Instruments TLV3404IN

Quad nanopower high-voltage comparator with open-drain output 14-PDIP -40 to 125
$ 3.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3404IN.

Texas Instruments

Datasheet14 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

Mouser

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV3404IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV3704IN
Quad nanopower high-voltage comparator with push-pull output 14-PDIP -40 to 125
Texas InstrumentsTLV2304IN
Op Amp (2) + Open Collector Comparator (2) Combo IC 14-PDIP -40 to 125
Texas InstrumentsTLV2304INE4
Op Amp (2) + Open Collector Comparator (2) Combo IC 14-PDIP -40 to 125
STMicroelectronicsTS374IN
Logic IC, CMOS/MOS/Open Drain/TTL, 4-Ch, 1.5V/3V, 16V/±8V, 10mV@5V, 1pA@5V, DIP-14, TH, 5.1mm H
MicrochipMCP6544-E/P
Comparator Quad R-R I/O 5.5V 14-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP6544-I/P
MICROCHIP MCP6544-I/P QUAD COMPARATOR, PUSH-PULL O/P, 3 V, 5 V 14-PIN PDIP

Descriptions

Descriptions of Texas Instruments TLV3404IN provided by its distributors.

Quad nanopower high-voltage comparator with open-drain output 14-PDIP -40 to 125
Comparator Quad R-R I/O ±8V/16V 14-Pin PDIP Tube
640nA 30μs CMOS,Open Drain 4 2.7V 16V 3.6mV@ 15V 250pA@ 15V currency PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Comparators Quad Nanopower Open Drain Out Comparator
3.6mV 250pA PDIP-14 Comparators ROHS
IC COMPARATOR QUAD OD OUT14-DIP
; No. of Comparators:4; Comparator Type:General Purpose; Response Time:80µs; Output Type:Open Drain; Supply Current:560nA; Supply Voltage Min:2.7V; Supply Voltage Max:16V; Termination Type:Through Hole; Package/Case:14-DIP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.