Analog Devices MAX9317AECJ

Clock Driver Differential LVPECL/LVDS Dual 1: 5 2.375V to 2.625V 32-Pin TQFP
$ 9.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9317AECJ.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.6
$ 10.64
Stock
78,822
109,452
Authorized Distributors
1
2
Case/Package
LQFP
LQFP
Number of Pins
32
32
Number of Circuits
2
-
Logic Function
-
-
Max Frequency
1 GHz
-
Quiescent Current
-
-
Min Supply Voltage
3 V
2.375 V
Max Supply Voltage
3.6 V
2.625 V

Related Parts

Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQFP32
Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQFP32
Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PQFP32
Renesas83947AYILN
Low Skew Clock Driver, 83947 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32
Low Skew Clock Driver, 83947 Series, 9 True Output(s), 0 Inverted Output(s), PQFP32
Texas InstrumentsCDCLVD110AVF
LVDS CDCLVD110 32-LQFP ACTIVE (Last Updated: 5days ago) clock buffer 7mm 150mA 3ns 1.1GHz

Descriptions

Descriptions of Analog Devices MAX9317AECJ provided by its distributors.

Clock Driver Differential LVPECL/LVDS Dual 1:5 2.375V to 2.625V 32-Pin TQFP
QUAD INDUSTRIAL Surface Mount LOW SKEW CLOCK DRIVER Clock (Type) IC 85C 1GHz 1.65W 0.045ns
Clock Fanout Buffer 20-OUT 32-Pin TQFN EP
LOW SKEW CLOCK DRIVER 5 TRUE OUTPUT(S) 0 INVERTED OUTPUT(S) PQFP32
LOW SKEW CLOCK DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 32; Package Code: LQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated