onsemi MC100EP210SFAR2G

Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PQFP32
$ 18.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC100EP210SFAR2G.

IHS

Datasheet8 pages14 years ago

Master Electronics

onsemi

iiiC

Inventory History

3 month trend:
-3.60%

CAD Models

Download onsemi MC100EP210SFAR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCDCLVD110AVF
LVDS CDCLVD110 32-LQFP ACTIVE (Last Updated: 5days ago) clock buffer 7mm 150mA 3ns 1.1GHz
Texas InstrumentsCDCLVD110VF
1-to-10 LVDS clock buffer up to 900-MHz with minimum skew for clock distribution 32-LQFP -40 to 85
Texas InstrumentsCDCLVD110AVFR
LVDS CDCLVD110 32-LQFP ACTIVE (Last Updated: 3days ago) clock buffer 7mm 150mA 3ns 1.1GHz
Analog DevicesADN4670BSTZ
LVDS ADN4670 32-LQFP PRODUCTION (Last Updated: 1month ago) clock buffer 7mm 35mA 3ns 1.1GHz
Analog DevicesADN4670BSTZ-REEL7
LVDS ADN4670 32-LQFP PRODUCTION (Last Updated: 1month ago) clock driver 7mm 35mA 3ns 1.1GHz
Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQFP32

Descriptions

Descriptions of onsemi MC100EP210SFAR2G provided by its distributors.

Low Skew Clock Driver, 100E Series, 5 True Output(s), 0 Inverted Output(s), ECL, PQFP32
Clock Driver, 1:5 Differential, Dual LVDS, 2.5 V
Clock Fanout Buffer 10-OUT 2-IN 1:5 32-Pin LQFP T/R
Amplifiers- Audio 2.5V 1:5 Dual Diff LVDS Clock Driver
2.375V~2.625V 1GHz LQFP-32(7x7) Clock Buffers, Drivers ROHS
Clock Driver, 1Ghz, Lqfp-32, Full Reel; Clock Ic Type:Clock Driver; Frequency:1Ghz; No. Of Outputs:5Outputs; Supply Voltage Min:2.375V; Supply Voltage Max:2.625V; Clock Ic Case Style:Lqfp; No. Of Pins:32Pins; Ic Output Type:Lvds Rohs Compliant: Yes |Onsemi MC100EP210SFAR2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd