Analog Devices MAX9119EXK

BEYOND-THE-RAILS COMPARATOR / Comparator with Voltage Reference CMOS, Push-Pull SC-70-5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9119EXK.

_legacy Avnet

Datasheet14 pages19 years ago

CAD Models

Download Analog Devices MAX9119EXK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipMCP6541T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
Sot-23 Single 1.6V Push/pull Comparator, E Temp, Rvs Pinout Rohs Compliant: Yes
Analog DevicesMAX9120EXK+T
MAX9120 Series 5.5 V 1 nA SMT Single General Purpose Comparator - SOT-353
Analog DevicesMAX9118EXK+T
MAX9118 Series 5.5 V 1 nA SMT Single Voltage Reference Comparator - SOT-353
Analog DevicesMAX9117EXK+T
Comparator Single R-R O/P 5.5V 5-Pin SC-70 T/R

Descriptions

Descriptions of Analog Devices MAX9119EXK provided by its distributors.

BEYOND-THE-RAILS COMPARATOR / Comparator with Voltage Reference CMOS, Push-Pull SC-70-5
Comparator Single R-R O/P 5.5V 5-Pin SC-70
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated