Microchip MCP6541RT-E/OT

Sot-23 Single 1.6V Push/pull Comparator, E Temp, Rvs Pinout Rohs Compliant: Yes
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6541RT-E/OT.

element14 APAC

Datasheet46 pages14 years ago

Microchip

ODG (Origin Data Global)

Master Electronics

TME

Inventory History

3 month trend:
+41.14%

CAD Models

Download Microchip MCP6541RT-E/OT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.3
$ 0.3
Stock
663,616
747,194
747,194
Authorized Distributors
6
6
6
Case/Package
SOT-23
-
-
Number of Pins
5
5
5
Input Offset Voltage (Vos)
7 mV
7 mV
7 mV
Propagation Delay
8 µs
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2005-03-04
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

Comparator Single R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R
MicrochipMCP6541T-E/OT
Comparator Single R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R
MicrochipMCP6546T-E/OT
Comparator Single R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R
STMicroelectronicsTS7221AILT
TS7221 Series 10V 30mA Single BiCMOS Rail-to-Rail Micropower Comparator-SOT-23-5
Texas InstrumentsLMV331IDBVR
Texas Instruments Comparators, SOT-23encapsulation, surface mount, Single power supply
Texas InstrumentsLMV331QDBVRQ1
Automotive Catalog General-Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip MCP6541RT-E/OT provided by its distributors.

Sot-23 Single 1.6V Push/pull Comparator, E Temp, Rvs Pinout Rohs Compliant: Yes
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
MCP6541 Series 5.5 V 1 pA Push-Pull Output Sub-Microamp Comparator - SOT-23
IC COMP 1.6V SNGL P-P SOT23-5 / Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL SOT-23-5
1μA 70dB 1μA 1 3V 5.5V 7mV@5.5V 1pA@5.5V SOT-23-5 SMD, Adhesive Mount, 1.3mm H
Comparator, 1 Func, 7000uV Offset-Max, 4000ns Response Time, CMOS, PDSO5
Tape & Reel (TR) MCP6541 CMOS Push-Pull Rail-to-Rail TTL Matte Tin (Sn) - annealed comparator circuit 1pA 4000ns 3.1mm 6.5mV

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6541RT-E/OT.
  • MCP6541RT-EOT