Analog Devices MAX9117EXK+T

Comparator Single R-R O/P 5.5V 5-Pin SC-70 T/R
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9117EXK+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-11.71%

CAD Models

Download Analog Devices MAX9117EXK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9117EXK+T.

Related Parts

Analog DevicesMAX9120EXK+T
MAX9120 Series 5.5 V 1 nA SMT Single General Purpose Comparator - SOT-353
Analog DevicesMAX917EUK+T
Comparator Single R-R O/P 5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX987EUK+T
IC COMP MICRPWR R-R I/O SOT23-5 / Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
STMicroelectronicsTS331ILT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, SOT23-5L, Tape and Reel
Texas InstrumentsTLV3201AIDBVR
5.5-V, high-speed, single push-pull comparator 5-SOT-23 -40 to 125
Texas InstrumentsTLV3201AIDCKR
5.5-V, high-speed, single push-pull comparator 5-SC70 -40 to 125

Descriptions

Descriptions of Analog Devices MAX9117EXK+T provided by its distributors.

Comparator Single R-R O/P 5.5V 5-Pin SC-70 T/R
MAX9117 Series 5.5 V 50 mA Surface Mount Nanopower Comparator - SC70-5
SC70, 1.6V, Nanopower, Beyond-the-Rails Comparators With/Without Reference
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR;
ROHS3Compliant GULL WING with Voltage Reference Not Qualified with Voltage Reference Comparator -40C~85C 80dB PSRR 4mV 2mm
COMPARATOR, SINGLE, 16US, SC-70; Comparator Type:Nanopower; No. of Comparators:1 Comparator; Response Time:16µs; Supply Voltage Range:1.6V to 5.5V; Comparator Case Style:SC-70; No. of Pins:5Pins; IC Output Type:Push Pull

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9117EXK-T