Analog Devices MAX9030AXT

COMPARATOR RoHS Compliant GULL WING AUTOMOTIVE comparator circuit 125C 5000muV 0.08muA
$ 0.515

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9030AXT.

_legacy Avnet

Datasheet11 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.515
$ 0.657
$ 0.657
Stock
102,121
1,388,634
1,388,634
Authorized Distributors
1
6
6
Case/Package
-
SC
SC
Number of Pins
6
6
6
Input Offset Voltage (Vos)
-
1 mV
1 mV
Propagation Delay
-
228 ns
228 ns
Power Supply Rejection Ratio (PSRR)
-
100 dB
100 dB
Common Mode Rejection Ratio
-
100 dB
100 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX9030AUT+T
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Texas InstrumentsTXS03121DRLR
Micropower, single comparator 6-SOT-5X3 -40 to 85
Analog DevicesMAX985EBT+TG45
Comparator Single R-R I/O ±2.75V/5.5V 6-Pin UCSP T/R
Analog DevicesMAX9039BEBT+T
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Analog DevicesADCMP608BKSZ-RL
Comparator Single R-R I/P 5.5V 6-Pin SC-70 T/R
Comparator Single R-R I/P 5.5V Automotive 6-Pin SOT-23 T/R / IC COMPARATOR 2.4V REF SOT-23-6

Descriptions

Descriptions of Analog Devices MAX9030AXT provided by its distributors.

COMPARATOR RoHS Compliant GULL WING AUTOMOTIVE comparator circuit 125C 5000muV 0.08muA
Comparator Single R-R O/P ±2.75V/5.5V 6-Pin SC-70
COMPARATOR; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated