Analog Devices MAX9021AXK

COMPARATOR RoHS Compliant GULL WING AUTOMOTIVE (Type) Comparator 125C 8000muV 2mm 8000ns
$ 0.932

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9021AXK.

_legacy Avnet

Datasheet8 pages19 years ago

Inventory History

3 month trend:
-0.03%

CAD Models

Download Analog Devices MAX9021AXK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.932
$ 0.734
$ 0.734
Stock
45,669
563,324
563,324
Authorized Distributors
1
6
6
Case/Package
-
SC
SC
Number of Pins
5
5
5
Input Offset Voltage (Vos)
-
1 mV
1 mV
Propagation Delay
-
8 µs
8 µs
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX9031AUK+T
Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesMAX9021AUK+T
Micropower, Ultra-Small, Single/Dual/Quad Single-Supply Comparators
Analog DevicesMAX985EXK+T
IC COMPARATOR SGL R-R SC70-5 / Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
MicrochipMCP6561T-E/OT
Analogue Comparator, Single, High Speed, 1 Channels, 49 ns, 1.8V to 5.5V, SOT-23, 5 Pins
MCP6561 Series 5.5 V 5000 pA SMT Single General Purpose Comparator - SOT-23
MicrochipMCP6566T-E/OT
Analogue Comparator, Single, High Speed, 1 Channels, 56 ns, 1.8V to 5.5V, SOT-23, 5 Pins

Descriptions

Descriptions of Analog Devices MAX9021AXK provided by its distributors.

COMPARATOR RoHS Compliant GULL WING AUTOMOTIVE (Type) Comparator 125C 8000muV 2mm 8000ns
IC COMPARATOR 1 GEN PUR SC70-5 / Comparator General Purpose Push-Pull SC-70-5
Comparator Single R-R O/P ±2.75V/5.5V 5-Pin SC-70
COMPARATOR; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated