Analog Devices MAX8885EUK50+T

LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
$ 1.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8885EUK50+T.

DigiKey

Datasheet8 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX8885EUK50+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 1.68
Stock
60,889
47,774
Authorized Distributors
1
1
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6.5 V
6.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
-
Output Voltage
5 V
5 V
Output Current
150 mA
-
Dropout Voltage
165 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOT-23-5
SOT-23
Number of Pins
5
-

Related Parts

MIC5205 Series 5 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5
MIC5205 Series 3.3 V Fixed Output 150 mA Low-Noise LDO Regulator - SOT-23-5
MIC5205 Series 3 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5
Analog DevicesMAX8875EUK50+T
GULL WING Not Qualified 2012 8542.39.00.01 Linear Voltage Regulator IC 150C 0.15A 2.9mm 5.1V
Analog DevicesMAX8875EUK27+T
LDO Regulator Pos 2.7V 0.15A 5-Pin SOT-23 T/R
Analog DevicesMAX8877EZK25+TGF4
LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX8885EUK50+T provided by its distributors.

LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
IC REG LINEAR 5V 150MA SOT23-5
5 V FIXED POSITIVE LDO REGULATOR 0.22 V DROPOUT PDSO5
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 1 %; Maximum Output Current-1: .1 A;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8885EUK50-T
  • MAX8885EUK50T