Analog Devices MAX8875EUK50+T

GULL WING Not Qualified 2012 8542.39.00.01 Linear Voltage Regulator IC 150C 0.15A 2.9mm 5.1V
$ 1.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8875EUK50+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
-0.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX8885EUK25+T
GULL WING Not Qualified PMOS 8542.39.00.01 Linear Voltage Regulator IC 150C 0.1A 2.9mm 2.525V
Analog DevicesMAX8885EUK33+T
IC REG LINEAR LDO / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
LDO Regulator, 150 mA, Low Dropout, High PSRR, Low Noise 2.5V
MIC5205 Series 5 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5
MIC5205 Series 3.3 V Fixed Output 150 mA Low-Noise LDO Regulator - SOT-23-5
MIC5205 Series 3 V Fixed Output 150 mA SMT Low-Noise LDO Regulator - SOT-23-5

Descriptions

Descriptions of Analog Devices MAX8875EUK50+T provided by its distributors.

GULL WING Not Qualified 2012 8542.39.00.01 Linear Voltage Regulator IC 150C 0.15A 2.9mm 5.1V
150mA, Low-Dropout Linear Regulator with Power OK Output
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
SOT23 Low-Dropout Regulators Give Longest Battery Life
Ciiva
IC REG LINEAR 5V 150MA SOT23-5
150mA, Low-Dropout Linear Regu
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 3 %; Package Body Material: PLASTIC/EPOXY;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8875EUK50-T
  • MAX8875EUK50T