Analog Devices MAX8877EZK25+TGF4

LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8877EZK25+TGF4.

IHS

Datasheet10 pages25 years ago

CAD Models

Download Analog Devices MAX8877EZK25+TGF4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.05
Stock
13,791
117,401
Authorized Distributors
0
1
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6.5 V
6.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.5 V
2.5 V
Output Current
150 mA
150 mA
Dropout Voltage
165 mV
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TSSOP
-
Number of Pins
5
5

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX8878EUK50+T
IC REG LINEAR LDO / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
LDO Regulator Pos 1.2V 0.15A 5-Pin TSOT-23 T/R
LDO Regulator Pos 2.85V 0.15A 5-Pin TSOT-23 T/R
LDO Regulator Pos 3.3V 0.15A 5-Pin TSOT-23 T/R
Analog DevicesMAX8885EUK50+T
LDO Regulator Pos 5V 0.15A 5-Pin SOT-23 T/R
Texas InstrumentsTPS78001DDCT
Active Lead Free Positive SMD/SMT Linear Voltage Regulator IC -40C~125C 500mW 150mA 1.1mm

Descriptions

Descriptions of Analog Devices MAX8877EZK25+TGF4 provided by its distributors.

LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT-23 T/R
Fixed Positive LDO Regulator, 2.5V, 0.12V Dropout, PDSO5
IC REG LIN 2.5V 150MA TSOT23-5
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: TSSOP; Terminal Form: GULL WING; Maximum Voltage Tolerance: 3 %; JESD-609 Code: e3;
MAX8877 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 165mV 2.9mm 150mA 727mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8877EZK25-TGF4
  • MAX8877EZK25TGF4