Analog Devices MAX8882EUTGG+T

LDO Regulator Pos 3V3V 0.16A/0.16A 6-Pin SOT-23 T/R
$ 3.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8882EUTGG+T.

DigiKey

Datasheet8 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX8882EUTGG+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.01
$ 0.691
$ 0.691
Stock
92,572
54,706
54,706
Authorized Distributors
1
1
1
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
6.5 V
6.5 V
6.5 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
2
-
-
Output Voltage
3 V
-
-
Output Current
160 mA
-
-
Dropout Voltage
72 mV
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Analog DevicesMAX8883EUTA5+T
LINEAR SMD MAX8883 160mA (2.5-6.5Vin/1.8&3.3Vout) DUAL LDO REGULATOR SOT-23-6
Analog DevicesMAX8883EUTGG-T
Positive GULL WING BICMOS EAR99 voltage regulator linear 85C 695mW 165muA 1.45mm
Analog DevicesMAX1818EUT33+T
IC REG LDO 3.3V/ADJ 0.5A SOT23-6 / LDO Regulator Pos 1.25V to 5V3.3V 0.5A 6-Pin SOT-23 T/R
MIC5211 Series 80 mA 3.3 / 5 V Dual Output SMT LDO Regulator - SOT-23-6
MIC5211 Series 80 mA 3.3 V Dual Output SMT LDO Regulator - SOT-23-6
MICREL SEMICONDUCTOR MIC5320-JGYD6 TR LDO, DUAL, 2.5/1.8V, 0.15A, 6TSOT23

Descriptions

Descriptions of Analog Devices MAX8882EUTGG+T provided by its distributors.

LDO Regulator Pos 3V3V 0.16A/0.16A 6-Pin SOT-23 T/R
Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit ROHS3Compliant voltage regulator linear 3.06V 1.45mm 160mA 160mA -40C~85C TA
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 7 V; Maximum Voltage Tolerance: 3 %;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8882EUTGG-T