Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5211-LXYM6-TR

MIC5211 Series 80 mA 3.3 / 5 V Dual Output SMT LDO Regulator - SOT-23-6
$ 0.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5211-LXYM6-TR.

SHENGYU ELECTRONICS

Datasheet9 pages21 years ago

Microchip

Upverter

Inventory History

3 month trend:
-3.37%

CAD Models

Download Microchip MIC5211-LXYM6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-03
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MIC5211 Series 80 mA 3.3 V Dual Output SMT LDO Regulator - SOT-23-6
MIC5211 Series 80 mA 1.8 / 3.3 V Dual Output SMT LDO Regulator - SOT-23-6
TC1073 Series 100 mA 3.3 V Fixed Output SMT LDO Regulator w/Shutdown - SOT-23-6
Analog DevicesMAX8883EUTA5+T
LINEAR SMD MAX8883 160mA (2.5-6.5Vin/1.8&3.3Vout) DUAL LDO REGULATOR SOT-23-6
Analog DevicesADP3300ARTZ-3.3RL7
LDO Regulator Pos 3.3V 0.05A 6-Pin SOT-23 T/R
Analog DevicesMAX8881EUT33+T
MAX8881 Series 3.3 V 200 mA Fixed Low-Dropout Linear Regulator - SOT-23-6

Descriptions

Descriptions of Microchip MIC5211-LXYM6-TR provided by its distributors.

MIC5211 Series 80 mA 3.3 / 5 V Dual Output SMT LDO Regulator - SOT-23-6
80dB 450μA Positive Fixed 80mA 2 3.3V 2.5V 3.3V 5V 16V 500mV@50mA 0.3% SOT-23-6 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.3mm
MIC5211 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 250mV 80mA -40C~125C
LDO VOLT REG, 0.08A, 3.3/5V, SOT-23-6; Input Voltage Max: 16V; Input Voltage Min: 2.5V; No. of Outputs: 2 Output; Regulator Output Type: Fixed; LDO Regulator Case Style: SOT-23; No. of Pins: 6Pins; Output Current - Output 1: 80mA; Output Current - Output 2: 80mA; Output Voltage - Output 1: 3.3V; Output Voltage - Output 2: 5V; Dropout Voltage Vdo: 250mV; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Outputs: 2Outputs

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5211-LXYM6 TR
  • MIC5211-LXYM6TR
  • MIC5211LXYM6 TR
  • MIC5211LXYM6TR