Analog Devices MAX8863TEUK

LDO Regulator Pos 1.225V to 6.5V3.15V 0.12A 5-Pin SOT-23
$ 1.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8863TEUK.

Ciiva

Datasheet10 pages9 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX8863TEUK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.4
$ 1.4
Stock
137,664
1,106,949
1,106,949
Authorized Distributors
1
6
6
Min Input Voltage
-
2.5 V
2.5 V
Max Input Voltage
-
6.5 V
6.5 V
Polarity
-
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
-
1
1
Output Voltage
-
-
-
Output Current
-
120 mA
120 mA
Dropout Voltage
-
55 mV
55 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Analog DevicesMAX1749EUK+T
MAX1749 Series 6.5 V 120 mA Surface Mount Vibrator Motor Driver - SOT-23-5
Analog DevicesMAX8863REUK+T
LDO Regulator Pos 1.225V to 6.5V2.8V 0.12A 5-Pin SOT-23 T/R
Analog DevicesMAX8875EUK50+T
GULL WING Not Qualified 2012 8542.39.00.01 Linear Voltage Regulator IC 150C 0.15A 2.9mm 5.1V
LDO Regulator Pos 1.2V 0.15A 5-Pin TSOT-23 T/R
FAN2512 Series 3.3 V 150 mA Fixed Surface Mount Voltage Regulator - SOT-23A-5
43dB(120Hz) 50¦ÌA Fixed 150mA 1 2.5V 2.7V 2.5V 6.5V 180mV@ 150mA 2% 0.3(Typ) SOT-23-5 , 1.3mm

Descriptions

Descriptions of Analog Devices MAX8863TEUK provided by its distributors.

LDO Regulator Pos 1.225V to 6.5V3.15V 0.12A 5-Pin SOT-23
GULL WING 8542.39.00.01 FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR DUAL voltage regulator linear 150C 0.12A 2.9mm 6.5V
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 5; Package Code: LSSOP; Terminal Form: GULL WING; Operating Temperature (TJ-Max): 150 Cel; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated