Analog Devices MAX8722EEG+

CCFL Backlight Controller 10: 1 4.6V to 28V 24-Pin QSOP
$ 2.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8722EEG+.

SHENGYU ELECTRONICS

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX8722EEG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.78
$ 1.14
Stock
99,784
24,034
Authorized Distributors
1
1
Display Type
-
-
Output Current
-
300 mA
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
4.6 V
Max Supply Voltage
-
5.5 V
Case/Package
-
QSOP
Number of Pins
-
24

Related Parts

Analog DevicesADP1822ARQZ-R7
ADP1822 Buck Tape & Reel (TR) e3 DC to DC switching controller 20A 10muA 0.635mm 4.675V
STMicroelectronicsLED1642GWPTR
LED1642GW Series 16 Channel 3 to 40 mA 30 MHz Surface Mount LED Driver - QSOP-24
STMicroelectronicsSTP16CPC26PTR
STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver - QSOP-24
Bus Transceiver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
8-Bit Dual Supply Configurable Voltage Interface Transceiver with 3-STATE Outputs
74LVX4245 Tube 74LVX LV/LV-A/LVX/H logic buffer 12mA 12mA; 24mA 24mA 11.5ns 0.635mm 3.3V

Descriptions

Descriptions of Analog Devices MAX8722EEG+ provided by its distributors.

CCFL Backlight Controller 10:1 4.6V to 28V 24-Pin QSOP
FLUORESCENT LIGHT CONTROLLER PDSO24
IC CCFL BACKLIGHT CTRL 24-QSOP
FLUORESCENT LIGHT CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated