Analog Devices MAX8660AETL+

High-Efficiency, Low-IQ, PMICs with Dynamic Voltage Management for Mobile Applications
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8660AETL+.

Augswan

Datasheet44 pages13 years ago

Newark

ShanghaiCT

iiiC

DigiKey

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

NCP5369 Series 4.5 - 20 V 35 A 1 MHz 35 A Integrated Driver w/ MOSFET - QFN-40
High Current Synchronous Buck Converter High Current Synchronous Buck Converter
High Current Synchronous Buck Converter High Current Synchronous Buck Converter
Texas InstrumentsTPS65022RHAT
Power Management IC (PMIC) for Li-Ion Powered Systems 40-VQFN -40 to 85
Analog DevicesMAX8660ETL+
High-Efficiency, Low-IQ, PMICs with Dynamic Voltage Management for Mobile Applications
Texas InstrumentsUCD7242RSJT
Digital Dual Synchronous Buck Power Driver 32-VQFN-HR -40 to 125

Descriptions

Descriptions of Analog Devices MAX8660AETL+ provided by its distributors.

High-Efficiency, Low-IQ, PMICs with Dynamic Voltage Management for Mobile Applications
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
IC, POWER MANAGEMENT, QFN-40; Input Volt; IC, POWER MANAGEMENT, QFN-40; Input Voltage:6V; No. of Outputs:2; Power Dissipation Pd:2.857W; Supply Voltage Range:2.6V to 6V; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; Filter Terminals:Surface Mount
Power Supply IC; Input Voltage Primary Max:6V; Output Current Max:1.6A; Output Voltage Max:3.3V; No. of Outputs:2; Power Dissipation, Pd:2857mW; Frequency:2MHz; Supply Voltage Min:2.6V; Supply Voltage Max:6V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated