Texas Instruments TPS65022RHAT

Power Management IC (PMIC) for Li-Ion Powered Systems 40-VQFN -40 to 85
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65022RHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages13 years ago
Datasheet49 pages14 years ago
Datasheet47 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet47 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.06%

CAD Models

Download Texas Instruments TPS65022RHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX8660ETL+
High-Efficiency, Low-IQ, PMICs with Dynamic Voltage Management for Mobile Applications
NCP5369 Series 4.5 - 20 V 35 A 1 MHz 35 A Integrated Driver w/ MOSFET - QFN-40
High Current Synchronous Buck Converter High Current Synchronous Buck Converter
High Current Synchronous Buck Converter High Current Synchronous Buck Converter
Analog DevicesMAX8660AETL+
High-Efficiency, Low-IQ, PMICs with Dynamic Voltage Management for Mobile Applications
Texas InstrumentsLMZ36002RVQT
4.5V to 60V, 2A Step-Down Power Module in QFN Package 43-B3QFN -40 to 105

Descriptions

Descriptions of Texas Instruments TPS65022RHAT provided by its distributors.

Power Management IC (PMIC) for Li-Ion Powered Systems 40-VQFN -40 to 85
Battery Monitoring Li-Ion/Li-Pol 1200mA 0.6V to 6V 40-Pin VQFN EP T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Power Management IC; Power Supply Type:Step Down DC-DC Converter; Input Voltage Primary Max:6V; Output Current Max:1.2A; Output Voltage Max:6V; No. of Outputs:3; Power Dissipation, Pd:2.85W; Frequency:1.5MHz; Supply Voltage Min:2.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS65022RHAT.