Analog Devices MAX8649AEWE+T

Switching Regulator, Current-mode, 3.2A, 4060kHz Switching Freq-Max, BICMOS, PBGA16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8649AEWE+T.

CAD Models

Download Analog Devices MAX8649AEWE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-07
LTD Date2020-09-05

Related Parts

Analog DevicesMAX8649EWE+T
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Single-Out 0.75V to 1.38V 1.8A 16-Pin WLP
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
Switching Regulator, Current-mode, 1.5A, 3000kHz Switching Freq-Max, PBGA16
Texas InstrumentsTPS62140RGTT
3–17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125
Texas InstrumentsTPS62140ARGTT
3–17V 2A Step-Down Converter with DCS-Control in 3x3 QFN package 16-VQFN -40 to 125

Descriptions

Descriptions of Analog Devices MAX8649AEWE+T provided by its distributors.

Switching Regulator, Current-mode, 3.2A, 4060kHz Switching Freq-Max, BICMOS, PBGA16
Voltage Regulators - Switching Regulators 1.8A Step-Down Regulator
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: VFBGA; Package Shape: SQUARE; Surface Mount: YES;
Conv DC-DC Single Step Down 2.5V to 5.5V 16-Pin WLP T/R
IC REG BUCK PROG 1.8A SYNC 16WLP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8649AEWET