Analog Devices MAX8630ZETD25+T

ROHS3COMPLIANT No Lead Dual Commercial IC Led Driver -40C~85C Ta 1MHZ 2.7V 25MA
$ 0.384

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8630ZETD25+T.

_legacy Avnet

Datasheet12 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX8630ZETD25+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.384
$ 0.559
Stock
143,845
113,138
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
14
14
Number of Outputs
5
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
-

Related Parts

Analog DevicesMAX8630YETD20+T
LED Driver Charge Pump 5-LED 2.7V to 5.V 20mA 14-Pin TDFN T/R
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16
Texas InstrumentsLM2794TLX
LED Driver 4 Segment 14-Pin DSBGA T/R
Texas InstrumentsTPS60230RGTR
Tape & Reel (TR) TPS60230 Switched Capacitor (Charge Pump) PWM led driver 3mm 25mA 3.6V 1.9W
Tape & Reel (TR) FAN5776 Step-Up (Boost) PWM led driver 0.4mm 25mA 5.5V 1.8MHz
MicrochipMIC2843YMT-TR
MIC2843Y Series 20 mA 5.5V 500 kHz 6-Channel Linear White LED Driver - MLF-10

Descriptions

Descriptions of Analog Devices MAX8630ZETD25+T provided by its distributors.

ROHS3Compliant NO LEAD DUAL COMMERCIAL IC LED Driver -40C~85C TA 1MHz 2.7V 25mA
LED Driver Charge Pump 5-LED 2.7V to 5.V 25mA 14-Pin TDFN T/R
LED Lighting Drivers 125mA 1x/1.5x Charge Pump for 5 WLEDs
SWITCHED CAPACITOR REGULATOR 1000 kHz SWITCHING FREQ-MAX PDSO14
IC LED DRV RGLT MULT-STEP 14TDFN
IC LED DRIVER RGLTR DIM 14TDFN
SWITCHED CAPACITOR REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: VSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8630ZETD25T