Analog Devices MAX8630ZETD25+

Tube Switched Capacitor (Charge Pump) Multi-Step Surface Mount led driver 3mm 25mA 2.7V 1MHz
$ 0.559

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8630ZETD25+.

_legacy Avnet

Datasheet12 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.559
$ 0.384
Stock
113,138
143,845
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
14
14
Number of Outputs
-
5
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-
-40 °C
Max Operating Temperature
-
85 °C

Descriptions

Descriptions of Analog Devices MAX8630ZETD25+ provided by its distributors.

Tube Switched Capacitor (Charge Pump) Multi-Step Surface Mount led driver 3mm 25mA 2.7V 1MHz
LED Driver Charge Pump 5-LED 2.7V to 5.V 25mA 14-Pin TDFN
IC LED DRV RGLT MULT-STEP 14TDFN
SWITCHED CAPACITOR REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: VSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated