Analog Devices MAX8524EEI+

CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC 10ns -40C~85C TA 150kHz~1.2MHz 1.1V
$ 2.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8524EEI+.

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesMAX8525EEI+
Current Mode PWM Controller 0.8375V 84mA 28-Pin QSOP
Switching Controller, Current-mode, 345kHz Switching Freq-Max, PDSO28
Analog DevicesMAX1937EEI+T
MAX1937 Buck Tape & Reel (TR) e3 DC to DC switching controller 9.89mm 5.5V 500kHz -40C~85C TA
Analog DevicesMAX1960EEP+
MAX1960 Buck Tube e3 DC to DC switching controller 20A 8.65mm 4.95V 500kHz 1MHz
Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller
Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO24

Descriptions

Descriptions of Analog Devices MAX8524EEI+ provided by its distributors.

CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC 10ns -40C~85C TA 150kHz~1.2MHz 1.1V
Current Mode PWM Controller 1.1V 84mA 28-Pin QSOP
SWITCHING CONTROLLER 1200 kHz SWITCHING FREQ-MAX PDSO28
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC REG CTRLR DIVIDER PWM 28-QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated