What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi FAN5240QSC

Switching Controller, Current-mode, 345kHz Switching Freq-Max, PDSO28

$ 1.1
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5240QSC.

IHS

Datasheet19 pages20 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi FAN5240QSC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.1
$ 1.958
Stock
79,357
189,183
Authorized Distributors
1
2
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
-
-
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
5.25 V
5.25 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-29
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2008-12-02
LTD Date2009-06-02

Related Parts

Adjustable Output, 1-, 2-, or 3-Phase Synchronous Buck Controller
Switching Controller, Current-mode, 690kHz Switching Freq-Max, PDSO24

Descriptions

Descriptions of onsemi FAN5240QSC provided by its distributors.

Switching Controller, Current-mode, 345kHz Switching Freq-Max, PDSO28
IC REG CTRLR MULTIPH 1OUT 28QSOP
Switching Regulators DC/DC
SWITCHING CONTROLLER
IC CTLR PWM MULTIPHASE 28-QSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN5240QSC.