Analog Devices MAX800MCSE+

ROHS3Compliant Tube MAX800 Battery Backup Circuit supervisor 4.5V 9.9mm 140ms Minimum 696mW
$ 11.31
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX800MCSE+.

ShanghaiCT

Datasheet17 pages11 years ago
Technical Drawing1 page6 years ago

Components Direct

iiiC

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX800MCSE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.31
$ 4.66
$ 4.66
Stock
48,348
92,633
92,633
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
4.3 V
4.25 V
4.25 V
Overvoltage Threshold
4.45 V
4.5 V
4.5 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX691AEWE+
ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 4.75V 10.5mm 140ms Minimum 600mW
Analog DevicesMAX691AESE+
ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 4.75V 10mm 140ms Minimum 696mW
Analog DevicesMAX807LCWE+T
MAX807L Series 4.75 V 280 ms Battery Backup Circuit - SOIC-16W
Analog DevicesADM699ARZ
MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM699AR
Processor Supervisor 4.65V 1 Active High/Active Low Automotive 16-Pin SOIC Tube
Analog DevicesADM699ARZ-REEL
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices MAX800MCSE+ provided by its distributors.

ROHS3Compliant Tube MAX800 Battery Backup Circuit supervisor 4.5V 9.9mm 140ms Minimum 696mW
IC SUPERVISOR 1 CHANNEL 16SOIC
Microprocessor Supervisory Circuits
MAXIM MAX800MCSE+ PROCESSOR SUPERVISORS
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated