Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX691AESE+

ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 4.75V 10mm 140ms Minimum 696mW
$ 10.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX691AESE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Factory Futures

TME

Augswan

Inventory History

3 month trend:
-5.01%

CAD Models

Download Analog Devices MAX691AESE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX691ACWE+T
Processor Supervisor 4.65V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC W T/R
Analog DevicesMAX691ACSE+
ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 4.75V 10mm 140ms Minimum 696mW
Analog DevicesMAX691ACWE+
ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 4.75V 10.5mm 140ms Minimum 762mW
Analog DevicesADM699ARZ
MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM699AR
Processor Supervisor 4.65V 1 Active High/Active Low Automotive 16-Pin SOIC Tube
Analog DevicesADM699ARZ-REEL
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices MAX691AESE+ provided by its distributors.

ROHS3Compliant Tube MAX691 Battery Backup Circuit supervisor 4.75V 10mm 140ms Minimum 696mW
MAX691A Series 4.5 to 4.75 V 280 ms Microprocessor Supervisor -SOIC-16N
Surface Mount Ceramic Multilayer Capacitor 0.0047uF 10% X7R 50V 1206 Paper T/R
Processor Supervisor 4.65V 0V to 5.5V 16-Pin SOIC N
SUPERVISORY CIRCUIT, SOIC16, 691; Threshold Voltage: 4.65V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.5V; Reset Type: Active-High, Active-Low; Digital IC Case: SOIC; No. of Pins: 16Pins; Delay Time: 200ms; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 691; Clock Frequency: 248kHz; Logic Function Number: 691; Microprocessor Support IC Type: Supervisory Circuit; Operating Temperature Range: -40°C to +85°C; Output Current Max: 25mA; Supply Current: 30µA; Supply Voltage Range: 4.75V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX691AESE+.