Analog Devices MAX6898AAZT+

Dual Gull Wing Power Supply Support Circuit Bicmos Supervisor 125C 0.02MA 167.7MW 2.9MM
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6898AAZT+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6898AAZT+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.823
$ 1.231
Stock
72,919
327,579
Authorized Distributors
2
6
Case/Package
TSOT
-
Number of Pins
6
6
Number of Voltages Monitored
1
1
Reset
-
Active Low
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Lead Free Active DUAL GULL WING Voltage Detector Supervisor 85C 10muA 250mW 2.9mm
Lead Free Active DUAL GULL WING Voltage Detector Supervisor 85C 10muA 250mW 2.9mm
CAT823 Series 3.08 V 140 ms System Supervisory Voltage Reset - TSOT-23-5
CAT824STDI-GT3, VOLTAGE SUPERVISOR, 3 TO 5 V, WDT, RESET INPUT, 5-PIN TSOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63,2.63V, PDSO5

Descriptions

Descriptions of Analog Devices MAX6898AAZT+ provided by its distributors.

DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT BICMOS supervisor 125C 0.02mA 167.7mW 2.9mm
Processor Supervisor Adj 6-Pin TSOT-23
Ultra-Small, Adjustable Sequencing/Supervisory Circuits
Ultra-Small, Adjustable Sequen
MAX6898 ULTRA-SMALL, ADJUSTABLE
TSOT ULTRA-SMALL ADJ SEQUENCIN
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated