onsemi CAT808NTDI-27GT3

Lead Free Active DUAL GULL WING Voltage Detector Supervisor 85C 10muA 250mW 2.9mm
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAT808NTDI-27GT3.

IHS

Datasheet6 pages14 years ago
Datasheet8 pages19 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-11-07
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2014-12-27
LTD Date2015-06-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63,2.63V, PDSO5

Descriptions

Descriptions of onsemi CAT808NTDI-27GT3 provided by its distributors.

Lead Free Active DUAL GULL WING Voltage Detector Supervisor 85C 10muA 250mW 2.9mm
Volt Supervisor Detect 2.62V to 2.78V 5-Pin TSOT-23 T/R
Voltage Supervisor, Open Drain, Active Low
The CAT808 is a high-precision voltage detector designed for monitoring single cell and multi-cell batteries. Voltage detection thresholds between 2.0V and 3.5V are provided with 0.1V resolution and 3.0% accuracy. The CAT808 open-drain output is active low until the VDD voltage exceeds the detection threshold. A low hysteresis is built into the device to minimize output chatter while VDD passes through the detection threshold and the output transitions high. After the CAT808 asserts the output high condition it continues to monitor VDD until it drops below the detection threshold when the output goes low until VDD once again exceeds the detection threshold.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT808NTDI-27-GT3
  • CAT808NTDI27-GT3
  • CAT808NTDI27GT3