Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS3825-50DBVR

voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
$ 0.663
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3825-50DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago

Newark

Mouser

HQonline

iiiC

Inventory History

3 month trend:
+220%

CAD Models

Download Texas Instruments TPS3825-50DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.663
$ 0.674
$ 0.674
Stock
798,401
299,398
299,398
Authorized Distributors
3
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active High
Active High
Active High
Reset Timeout
120 ms
120 ms
120 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.64 V
4.64 V
4.64 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3825-50DBVR.

Related Parts

MicrochipTC1271ALVCTTR
IC SUPERVISOR 1 CHANNEL SOT23-5 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5"
MicrochipTC1271AMVCTTR
IC SUPERVISOR 1 CHANNEL SOT23-5 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5"
Texas InstrumentsTPS3825-33DBVTG4
voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3825-33DBVRG4
voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
MicrochipTC1271ASVCTTR
IC SUPERVISOR 1 CHANNEL SOT23-5 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5"
Texas InstrumentsTPS3837E18QDBVRQ1
Automotive 1.8V 220nA Supervisor with 10ms/200ms Selectable Delay 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS3825-50DBVR provided by its distributors.

voltage supervisor (reset IC) with manual reset 5-SOT-23 -40 to 85
Processor Supervisor 4.55V 1 Active High/Active Low/Push-Pull Automotive 5-Pin SOT-23 T/R
IC SUPERVISOR 1 CHANNEL SOT23-5 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5"
MICROPROCESSOR-MPU SUPERVISOR, 15 uA, 5.5V, SOT23-5, FULL REEL
Processor Supervisor 4.55V 0V to 5.8V 5-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.