Analog Devices MAX6513TT125+T

Temp Sensor Analog 6-Pin TDFN T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6513TT125+T.

Ciiva

Datasheet6 pages15 years ago

ShanghaiCT

CAD Models

Download Analog Devices MAX6513TT125+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

TC1223 Series 50 mA 3 V Fixed Output CMOS LDO Regulator w/ Shutdown - SOT-23-5
Texas InstrumentsTPS3700DDCR
IC COMP WINDOW W/REF 6SOT / Processor Supervisor 0.4V 2 Active Low/Open Drain 6-Pin TSOT-23 T/R
Texas InstrumentsTPS61070DDCR
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R
Texas InstrumentsTPS61071DDCR
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R
Analog DevicesMAX15070AAUT+
SOT 2013 BUFFER OR INVERTER BASED MOSFET DRIVER DUAL gate driver 22ns 125C 3A 696mW
Analog DevicesMAX1719EUT
SOT23, Switched-Capacitor Voltage Inverters with Shutdown | IC REG CHARG PUMP INV 25MA SOT23

Descriptions

Descriptions of Analog Devices MAX6513TT125+T provided by its distributors.

Temp Sensor Analog 6-Pin TDFN T/R
Low-Cost Remote SOT Temperature Switch w/ Active-High Output
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
THERMOSTAT PROG ACT HIGH 6TDFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6513TT125-T
  • MAX6513TT125T