Analog Devices MAX6501UKP115

Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN
$ 0.439

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6501UKP115.

_legacy Avnet

Datasheet9 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6501UKP115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.439
$ 1.094
$ 1.094
Stock
142,078
176,318
176,318
Authorized Distributors
1
6
6
Case/Package
SOT-23
-
-
Number of Pins
5
5
5
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
5.5 V
5.5 V
Number of Channels
-
-
-

Related Parts

Analog DevicesMAX6502UKP045+
Temp Sensor Analog 5-Pin SOT-23 Tube
Texas InstrumentsLM26CIM5-PHA
Temp Sensor Digital 5-Pin SOT-23 T/R
MicrochipTC77-3.3MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23 T/R / SENSOR TEMPERATURE SPI SOT23-5
MicrochipTC77-5.0MCTTR
Temp Sensor Digital Serial (3-Wire, SPI) 5-Pin SOT-23A T/R
Texas InstrumentsLM26CIM5-NPA/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Texas InstrumentsLM26CIM5-SPA/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125

Descriptions

Descriptions of Analog Devices MAX6501UKP115 provided by its distributors.

Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN
Temp Sensor Analog 5-Pin SOT-23
ANALOG CIRCUIT; Temperature Grade: MILITARY; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated