What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LM26CIM5-PHA

Temp Sensor Digital 5-Pin SOT-23 T/R
$ 0.346

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM26CIM5-PHA.

Texas Instruments

Datasheet22 pages13 years ago
Datasheet12 pages14 years ago

National Semiconductor

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTMP708AIDBVT
Resistor-programmable temperature switch with 10°C and 30°C hysteresis 5-SOT-23 -40 to 125
Texas InstrumentsTMP709AIDBVT
Resistor-programmable temperature switch with 2°C and 10°C hysteresis 5-SOT-23 -40 to 125
Texas InstrumentsLM26CIM5X-VPA/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Texas InstrumentsLM26CIM5X-YHA/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125
Analog DevicesMAX6501UKP115
Analog Circuit, 1 Func, PDSO5, MO-178AA, SOT-23, 5 PIN

Descriptions

Descriptions of Texas Instruments LM26CIM5-PHA provided by its distributors.

Temp Sensor Digital 5-Pin SOT-23 T/R
SOT-23, 3C Accurate, Factory Preset Thermostat 5-SOT-23 -55 to 125
THERMOSTAT, PRESET, SMD, SOT23-5; IC Output Type:Voltage; Sensing Accuracy Range:± 3°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+125°C; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Sensor Case Style:SOT-23; No. of Pins:5; Supply Current:20µA; SVHC:No SVHC (20-Jun-2013); Base Number:26; Operating Temperature Max:110°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +110°C; Output Voltage:5.5V; Output Voltage per °C:-10.82mV/°C; Sensor / Transducer Type:Temperature; Supply Voltage Range:2.7V to 5.5V; Temperature Sensing Range:-55°C to +125°C; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM26CIM5PHA