Analog Devices MAX6327UR26+

Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6327UR26+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6327UR26+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 0.197
$ 0.197
Stock
98,893
339,088
339,088
Authorized Distributors
2
2
2
Case/Package
-
LSSOP
LSSOP
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
-
Active High
Active High
Reset Timeout
185 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 2.93 V, 140 ms minimum delay
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.63 V
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.38 V, 140 ms minimum delay
Processor Supervisor 4.38V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Texas InstrumentsLM809M3-2.93/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 15uA, PD 320mW, VOH 4.4V

Descriptions

Descriptions of Analog Devices MAX6327UR26+ provided by its distributors.

Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT Surface Mount supervisor 85C 320mW 2.8575mm 3V
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated