Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi CAX810RTBI-T3

Processor Supervisor 2.63V 1 Active High/CMOS/Push-Pull 3-Pin SOT-23 T/R
$ 0.197
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CAX810RTBI-T3.

IHS

Datasheet9 pages13 years ago

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi CAX810RTBI-T3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.197
$ 2.29
$ 2.29
Stock
515,376
133,533
133,533
Authorized Distributors
2
2
2
Case/Package
LSSOP
-
-
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active High
-
-
Reset Timeout
140 ms
185 ms
185 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1.2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-10-16
Lifecycle StatusEOL (Last Updated: 6 years ago)
LTB Date2014-12-27
LTD Date2015-06-27
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 years ago)

Related Parts

Processor Supervisor 4V 5V/3.3V/3V/2.5V 3-Pin SOT-23 T/R
Processor Supervisor 3.08V 1 Active High/CMOS/Push-Pull 3-Pin SOT-23 T/R
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 (TO-236)"
Texas InstrumentsLM809M3X-4.63
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
IC SUPERVISOR 1 CHANNEL SOT23-3 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3"
Texas InstrumentsLM809M3-4.63/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 18uA, PD 320mW, VOH 4V

Descriptions

Descriptions of onsemi CAX810RTBI-T3 provided by its distributors.

Processor Supervisor 2.63V 1 Active High/CMOS/Push-Pull 3-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, PDSO3
IC SUPERVISOR PP ACT HI SOT23-3
3-Pin Microprocessor Power Supply Supervisors

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAX810RTBIT3